- RS Stock No.:
- 121-8511
- Mfr. Part No.:
- OPA2134PA
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 50)
Kr. 64,554
(exc. VAT)
Kr. 80,692
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | Kr. 64,554 | Kr. 3 227,70 |
100 - 150 | Kr. 60,23 | Kr. 3 011,50 |
200 - 450 | Kr. 54,741 | Kr. 2 737,05 |
500 - 950 | Kr. 50,482 | Kr. 2 524,10 |
1000 + | Kr. 49,193 | Kr. 2 459,65 |
*price indicative |
- RS Stock No.:
- 121-8511
- Mfr. Part No.:
- OPA2134PA
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
The Texas Instruments OPA134 series are ultra-low distortion, low-noise operational amplifiers fully specified for audio applications. A true FET input stage is incorporated to provide superior sound quality and speed for exceptional audio performance. This, in combination with high output drive capability and excellent DC performance, allows for use in a wide variety of demanding applications. In addition, the OPA134 has a wide output swing, to within 1 V of the rails, allowing increased headroom and making it ideal for use in any audio circuit.
Superior Sound Quality
Ultra Low Distortion: 0.00008%
Low Noise: 8 nV/√Hz
True FET-Input: IB = 5pA
High Speed:
Slew Rate: 20 V/μs
Bandwidth: 8 MHz
High Open-Loop Gain: 120 dB (600 Ω)
Wide Supply Range: ±2.5 V to ±18 V
Single, Dual, and Quad Versions
Ultra Low Distortion: 0.00008%
Low Noise: 8 nV/√Hz
True FET-Input: IB = 5pA
High Speed:
Slew Rate: 20 V/μs
Bandwidth: 8 MHz
High Open-Loop Gain: 120 dB (600 Ω)
Wide Supply Range: ±2.5 V to ±18 V
Single, Dual, and Quad Versions
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Application | Audio Equipment |
Mounting Type | Through Hole |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Package Type | PDIP |
Pin Count | 8 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 8MHz |
Minimum CMRR | 86dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |