- RS Stock No.:
- 121-8676
- Mfr. Part No.:
- TPA6111A2D
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 75)
Kr. 4,05
(exc. VAT)
Kr. 5,06
(inc. VAT)
Units | Per unit | Per Tube* |
75 + | Kr. 4,05 | Kr. 303,75 |
*price indicative |
- RS Stock No.:
- 121-8676
- Mfr. Part No.:
- TPA6111A2D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Maximum Power | 0.09 W, 0.15W |
Application | Headphone |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | SOIC |
Pin Count | 8 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |