onsemi, 2-ChannelAudio1.4W, 13-Pin HSSOP LV49821VH-TLM-H
- RS Stock No.:
- 121-9922
- Mfr. Part No.:
- LV49821VH-TLM-H
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9922
- Mfr. Part No.:
- LV49821VH-TLM-H
- Brand:
- onsemi
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
| Brand | onsemi | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Application | Headphone | |
| Maximum Power | 1.4W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | HSSOP | |
| Pin Count | 13 | |
| Input Signal Type | Single | |
| Output Signal Type | Differential | |
| Maximum Operating Temperature | +75 °C | |
| Dimensions | 5.2 x 4.4 x 1.3mm | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Application Headphone | ||
Maximum Power 1.4W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type HSSOP | ||
Pin Count 13 | ||
Input Signal Type Single | ||
Output Signal Type Differential | ||
Maximum Operating Temperature +75 °C | ||
Dimensions 5.2 x 4.4 x 1.3mm | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- JP