- RS Stock No.:
- 660-6180
- Mfr. Part No.:
- TPA6130A2RTJT
- Brand:
- Texas Instruments
1 In stock for same day dispatch
Added
Price Each
Kr. 12,78
(exc. VAT)
Kr. 15,98
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 12,78 |
25 - 99 | Kr. 11,11 |
100 - 249 | Kr. 10,22 |
250 - 499 | Kr. 9,55 |
500 + | Kr. 9,00 |
- RS Stock No.:
- 660-6180
- Mfr. Part No.:
- TPA6130A2RTJT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono, 2 Channel Stereo |
Application | Headphone, Speaker |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | QFN |
Pin Count | 20 |
Input Signal Type | Differential |
Output Signal Type | Differential, Single Ended |
Minimum CMRR | 68dB |
Dimensions | 4 x 4 x 0.73mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 660-6180
- Mfr. Part No.:
- TPA6130A2RTJT
- Brand:
- Texas Instruments