- RS Stock No.:
- 923-3622
- Mfr. Part No.:
- PGA2500IDB
- Brand:
- Texas Instruments
Available to back order for despatch 08.07.2024
Added
Price Each (In a Tube of 50)
Kr. 203,315
(exc. VAT)
Kr. 254,144
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | Kr. 203,315 | Kr. 10 165,75 |
*price indicative |
- RS Stock No.:
- 923-3622
- Mfr. Part No.:
- PGA2500IDB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono |
Application | Microphone |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Power Supply Type | Dual |
Package Type | SSOP |
Pin Count | 28 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.2 x 5.3 x 1.95mm |