TDK Surface Audio Transformer
- RS Stock No.:
- 246-9809
- Mfr. Part No.:
- B78476A8065A003
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 19,10
(exc. VAT)
Kr. 23,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 19,10 |
| 5 - 9 | Kr. 17,27 |
| 10 - 24 | Kr. 16,36 |
| 25 - 99 | Kr. 13,73 |
| 100 + | Kr. 13,50 |
*price indicative
- RS Stock No.:
- 246-9809
- Mfr. Part No.:
- B78476A8065A003
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.6mm | |
| Length | 12.7mm | |
| Standards/Approvals | RoHS, IPCJEDEC JSTD00D, IEEE 80, UL 94 V0 | |
| Width | 9.4mm | |
| Weight | 800mg | |
| Turns Ratio | 1CT: 1CT ±3 % | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5.6mm | ||
Length 12.7mm | ||
Standards/Approvals RoHS, IPCJEDEC JSTD00D, IEEE 80, UL 94 V0 | ||
Width 9.4mm | ||
Weight 800mg | ||
Turns Ratio 1CT: 1CT ±3 % | ||
- COO (Country of Origin):
- CN
The EPCOS 10/100 base-T magnetics module is use for LAN applications.
Ferrite toroid, case and potting