EPCOS Surface Audio Transformer
- RS Stock No.:
- 246-9888
- Mfr. Part No.:
- B82804A0264A210
- Brand:
- EPCOS
Subtotal (1 unit)*
Kr. 28,65
(exc. VAT)
Kr. 35,81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 28,65 |
*price indicative
- RS Stock No.:
- 246-9888
- Mfr. Part No.:
- B82804A0264A210
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, JEDEC JSTD 0D | |
| Width | 5.4mm | |
| Depth | 5.5mm | |
| Series | EP5 | |
| Length | 8.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, JEDEC JSTD 0D | ||
Width 5.4mm | ||
Depth 5.5mm | ||
Series EP5 | ||
Length 8.2mm | ||
- COO (Country of Origin):
- CN
The EPCOS SMT gate drive transformer has low leakage inductance and low inter-winding capacitance. It provides high isolation between primary and secondary side.
High SRF value
Related links
- EPCOS Surface Audio Transformer
- Bourns Surface Audio Transformer
- Wurth Elektronik Surface Audio Transformer
- Abracon Surface Audio Transformer
- Murata Surface Audio Transformer
- Murata Power Solutions Surface Audio Transformer
- EPCOS Surface Pulse Transformer 0.0423726851851852 Turns Ratio
- EPCOS Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio 23Ω Prim. Resistance