Legrand DIN Rail, Wall Bell Transformer
- RS Stock No.:
- 266-1380
- Mfr. Part No.:
- 413090
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 2 126,01
(exc. VAT)
Kr. 2 657,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 126,01 |
*price indicative
- RS Stock No.:
- 266-1380
- Mfr. Part No.:
- 413090
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Bell Transformer | |
| Mount Type | DIN Rail, Wall | |
| Standards/Approvals | EN 61558-2-6, EN 61558-2-8, French Regulations ERP and IGH | |
| Length | 6mm | |
| Depth | 66mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Bell Transformer | ||
Mount Type DIN Rail, Wall | ||
Standards/Approvals EN 61558-2-6, EN 61558-2-8, French Regulations ERP and IGH | ||
Length 6mm | ||
Depth 66mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
The Legrand bell transformer, for powering access control systems such as bells, chimes, electric strikes, electric barriers, etc. its protected against overloads and short circuits by PTC.
Standard ringer transformer type
Temperature protection device
Related links
- ABB 19 VA Bell Transformer, 12 to 24 V ac Secondary
- Legrand DIN Rail Pulse Transformer
- ABB 16 VA Bell Transformer Declaration of Conformity - CE
- Legrand, Bell Transformer
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 40A, 23 kW
- Planet ISW Series DIN Rail 4 48 V dc