NJU72343V-TE1 Nisshinbo Micro Devices 8-Channel Audio Processor 32-Pin SSOP-32

Get a bulk buy discount

Add 10 more to save Kr. 19,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 40,96

(exc. VAT)

Kr. 51,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 932 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 40,96-
10 - 99Kr. 39,01Kr. 19,50
100 - 249Kr. 36,95Kr. 401,00
250 - 499Kr. 34,89Kr. 1 517,50
500 +Kr. 33,40Kr. 3 780,00

*price indicative

Packaging Options:
RS Stock No.:
244-9816
Mfr. Part No.:
NJU72343V-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Audio Processor

Processor Type

Audio Processor

Number of Channels

8

Interface Type

2 Wire Serial

Package Type

SSOP-32

Minimum Supply Voltage

-4.5V

Pin Count

32

Maximum Supply Voltage

7.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

NJU72343

Standards/Approvals

No

Automotive Standard

No

Supply Current

35mA

The New Japan Radio NJU72343 series is a 8 channel electronic volume that controls independently. It has a 2 input selector for 4 of 8 channels. Functions are controlled via two wired serial bus. It is well suited for multi channel audio systems such as AV amplifiers, DVD receivers and others.

2 wired Serial BUS Control

Selectable 2 Chip Address

Zero cross Detection

CMOS Technology

Package Outline is of SSOP32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy