- RS Stock No.:
- 664-7188
- Mfr. Part No.:
- 5810000027
- Brand:
- Cinch
Available to back order for despatch 17.03.2025
Price Each
Kr. 63,33
(exc. VAT)
Kr. 79,16
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 63,33 |
10 - 24 | Kr. 61,22 |
25 - 49 | Kr. 52,88 |
50 - 99 | Kr. 50,44 |
100 + | Kr. 44,66 |
- RS Stock No.:
- 664-7188
- Mfr. Part No.:
- 5810000027
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Modice Blank Header Plates
The blank header plates offer more design flexibility for applications where custom connector interfaces are required.
Note
For Modice enclosure's see typically stock no 664-7220
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | Blank Header Plate |
Series | ModICE |