- RS Stock No.:
- 731-9077
- Mfr. Part No.:
- MX44006XR1
- Brand:
- JAE
Available to back order for despatch 18.09.2024
Added
Price Each (In a Pack of 10)
Kr. 12,817
(exc. VAT)
Kr. 16,021
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 12,817 | Kr. 128,17 |
50 - 90 | Kr. 10,91 | Kr. 109,10 |
100 - 240 | Kr. 9,61 | Kr. 96,10 |
250 - 490 | Kr. 8,333 | Kr. 83,33 |
500 + | Kr. 7,699 | Kr. 76,99 |
*price indicative |
- RS Stock No.:
- 731-9077
- Mfr. Part No.:
- MX44006XR1
- Brand:
- JAE
Technical Reference
Legislation and Compliance
Product Details
JAE MX44 Series Front Caps
These JAE MX44 Retainer Front Caps set the contacts and wire in position and are inserted from the wire side. The Retainer also protects the connectors lock area from unintentional release.
Note
For MX44 Socket Housings see stock number 731-9051 typical.
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.
The MX44 connector series has a 3.5 mm side pitch in a single row configuration.
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | Retainer |
Series | MX44 |