Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-239-0605
- RS Stock No.:
- 304-922
- Mfr. Part No.:
- 1011-239-0605
- Brand:
- Deutsch
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 43,08
(exc. VAT)
Kr. 53,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | Kr. 43,08 | Kr. 21,54 | - |
| 10 - 24 | Kr. 39,60 | Kr. 19,80 | 8% |
| 25 + | Kr. 34,92 | Kr. 17,46 | 18% |
*price indicative
- RS Stock No.:
- 304-922
- Mfr. Part No.:
- 1011-239-0605
- Brand:
- Deutsch
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
| Brand | Deutsch | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | DT | |
| Colour | Black | |
| Number of Contacts | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series DT | ||
Colour Black | ||
Number of Contacts 6 | ||
Standards/Approvals No | ||
The Deutsch Backshell is made of PA GF material. It meets IP6K9K industry standards for ingress protection, has a UL 94HB flammability rating, and operates within a temperature range of -55 to 125 °C.
Black colour
RoHS compliant
6 positions
Related links
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-269-0605
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-267-0605
- Deutsch DT 2-way Automotive Connector Backshell Backshell, 1011-256-0205
- Deutsch DT 3-way Automotive Connector Backshell Backshell, 1011-231-0305
- Deutsch DT 3-way Automotive Connector Backshell Backshell, 1011-261-0305
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-265-0405
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-247-1205