TE Connectivity 1563111 Automotive Connector Backshell Backshell, 1563111-1

Get a bulk buy discount

Add 50 more to save Kr. 53,70

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 63,03

(exc. VAT)

Kr. 78,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 410 unit(s) ready to ship
  • Plus 190 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 12,606Kr. 63,03-
50 - 120Kr. 11,532Kr. 57,66Kr. 53,70
125 - 245Kr. 10,388Kr. 51,94Kr. 277,25
250 - 495Kr. 9,45Kr. 47,25Kr. 789,00
500 +Kr. 8,672Kr. 43,36Kr. 1 967,00

*price indicative

RS Stock No.:
183-9282
Mfr. Part No.:
1563111-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Backshell

Product Type

Automotive Connector Backshell

Series

1563111

Colour

Black

Width

21.6mm

Height

40mm

For Use With

HDSCS Series Connectors

Standards/Approvals

No

RoHS Status: Exempted

HDSCS backshells offer a high level of protection and help reduce wire strain. They are available in straight or 90° and accommodate corrugated tubing or jacketed cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy