TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell, 2357302-1

Get a bulk buy discount

Add 50 more to save 28%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 93,58

(exc. VAT)

Kr. 116,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 18,716Kr. 93,58-
50 - 120Kr. 13,294Kr. 66,4728%
125 - 245Kr. 12,722Kr. 63,6132%
250 +Kr. 12,172Kr. 60,8634%

*price indicative

RS Stock No.:
222-3768
Mfr. Part No.:
2357302-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Backshell

Product Type

Automotive Connector Backshell

Series

2357302

Colour

Black

Width

33.2mm

Height

38.5mm

Number of Contacts

20

Standards/Approvals

No

The TE Connectivity automotive connector backshell which is made up of the PA material. It has maximum operating temperature upto 125 °C.

Black in colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy