Molex MX150 20-way Automotive Connector Backshell Backshell, 34951-2011

Get a bulk buy discount

Add 50 more to save Kr. 178,10

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 139,87

(exc. VAT)

Kr. 174,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 245 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 27,974Kr. 139,87-
50 - 120Kr. 24,412Kr. 122,06Kr. 178,10
125 - 245Kr. 22,194Kr. 110,97Kr. 722,50
250 - 495Kr. 20,364Kr. 101,82Kr. 1 902,50
500 +Kr. 18,762Kr. 93,81Kr. 4 606,00

*price indicative

RS Stock No.:
217-6996
Mfr. Part No.:
34951-2011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Backshell

Product Type

Automotive Connector Backshell

Series

MX150

Colour

Black

Width

62.01mm

Height

45.6mm

Number of Contacts

20

For Use With

MX150 Series

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex MX150 series backshell for female sealed connector assembly. It has 20 circuits with Rib.

Sealed and unsealed connector system

Operating temperature range is -40° to +125°CRoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy