TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell, 2357302-1

Subtotal (1 box of 600 units)*

Kr. 6 728,40

(exc. VAT)

Kr. 8 410,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +Kr. 11,214Kr. 6 728,40

*price indicative

RS Stock No.:
222-3767
Mfr. Part No.:
2357302-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Backshell

Sub Type

Backshell

Series

2357302

Colour

Black

Width

33.2mm

Height

38.5mm

Number of Contacts

20

Standards/Approvals

No

The TE Connectivity automotive connector backshell which is made up of the PA material. It has maximum operating temperature upto 125 °C.

Black in colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy