Molex MX150 8-way Automotive Connector Backshell Backshell, 34950-0811
- RS Stock No.:
- 217-6987
- Mfr. Part No.:
- 34950-0811
- Brand:
- Molex
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 54,59
(exc. VAT)
Kr. 68,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 710 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 10,918 | Kr. 54,59 | - |
| 50 - 120 | Kr. 9,554 | Kr. 47,77 | 12% |
| 125 - 245 | Kr. 8,67 | Kr. 43,35 | 20% |
| 250 - 495 | Kr. 7,92 | Kr. 39,60 | 27% |
| 500 + | Kr. 7,36 | Kr. 36,80 | 32% |
*price indicative
- RS Stock No.:
- 217-6987
- Mfr. Part No.:
- 34950-0811
- Brand:
- Molex
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
| Brand | Molex | |
| Sub Type | Backshell | |
| Product Type | Automotive Connector Backshell | |
| Series | MX150 | |
| Colour | Black | |
| Width | 32.93mm | |
| Height | 53.56mm | |
| Number of Contacts | 8 | |
| For Use With | MX150 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Backshell | ||
Product Type Automotive Connector Backshell | ||
Series MX150 | ||
Colour Black | ||
Width 32.93mm | ||
Height 53.56mm | ||
Number of Contacts 8 | ||
For Use With MX150 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex MX150 series backshell for male sealed connector assembly. It has 8 circuits with Rib
Sealed and unsealed connector system
Operating temperature range is -40° to +125°CRoHS compliant
Related links
- Molex MX150 8-way Automotive Connector Backshell Backshell, 34950-0811
- Molex MX150 20-way Automotive Connector Backshell Backshell, 34950-2011
- Molex MX150 Automotive Connector Backshell Backshell, 34951-0811
- Molex MX150 Automotive Connector Backshell Backshell
- Molex MX150 20-way Automotive Connector Backshell Backshell Adapter
- Molex MX150 20-way Automotive Connector Backshell Backshell Adapter, 34951-1631
- Molex MX150 20-way Automotive Connector Backshell Backshell, 34951-2011
- Deutsch DT 8-way Automotive Connector Backshell Backshell, 1011-244-0805