- RS Stock No.:
- 161-4169
- Mfr. Part No.:
- 172205-1
- Brand:
- TE Connectivity
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Bag of 100)
Kr. 33,309
(exc. VAT)
Kr. 41,636
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | Kr. 33,309 | Kr. 3 330,90 |
500 + | Kr. 23,317 | Kr. 2 331,70 |
*price indicative |
- RS Stock No.:
- 161-4169
- Mfr. Part No.:
- 172205-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Econoseal J Series Connector Housings
A range of Econoseal J series waterproof receptacle and plug style wire to wire automotive connector housings. The wire seals for these connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these Econoseal J series waterproof receptacle and plug style wire to wire automotive connector housings allows mis-mating to be prevented thus avoiding contact damage.
Not Preloaded
Note
For crimp terminals see typically stock no 712-2006
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Econoseal J Mk I |
Colour | Natural |
Termination Method | Crimp |
Diameter | 22.8mm |
Depth | 48.3mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 161-4169
- Mfr. Part No.:
- 172205-1
- Brand:
- TE Connectivity