TE Connectivity, AMP MCP 2.8 Automotive Connector Female Blue Cable 6 Way Crimp Termination

Subtotal (1 box of 2400 units)*

Kr. 23 930,40

(exc. VAT)

Kr. 29 913,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2400 +Kr. 9,971Kr. 23 930,40

*price indicative

RS Stock No.:
164-3641
Distrelec Article No.:
304-52-092
Mfr. Part No.:
6-968970-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Automotive Connector Housing

Termination Type

Crimp

Number of Contacts

6

Gender

Female

Number of Rows

3

Mount Type

Cable

Series

AMP MCP 2.8

Colour

Blue

Cord Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Depth

23.5mm

Standards/Approvals

EU RoHS, EU ELV

Height

28mm

Width

16mm

Housing Material

Nylon

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CH

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking


A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are MADE from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:


• Made from a strong PBT

• Mating tab width – 2.8mm

• Operating temperatures of -40°C to +120°C

• Wire-to-wire connection

• High reliability

• High vibration levels supported

• Protected locking lance

Applications:


• Automotive

• Industrial

TE Connectivity Multiple Contact Point System (MCP)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy