- RS Stock No.:
- 164-3645
- Mfr. Part No.:
- 6-968973-1
- Brand:
- TE Connectivity
Available to back order for despatch 16.07.2024
Added
Price Each (In a Box of 1200)
Kr. 9,601
(exc. VAT)
Kr. 12,001
(inc. VAT)
Units | Per unit | Per Box* |
1200 + | Kr. 9,601 | Kr. 11 521,20 |
*price indicative |
- RS Stock No.:
- 164-3645
- Mfr. Part No.:
- 6-968973-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
• Industrial
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 15 |
Gender | Female |
Number of Rows | 3 |
Series | AMP MCP 2.8 |
Colour | Blue |
Height | 28mm |
Width | 31mm |
Depth | 23.5mm |
Housing Material | Nylon |
Contact Material | Copper Alloy |
Contact Plating | Tin |
- RS Stock No.:
- 164-3645
- Mfr. Part No.:
- 6-968973-1
- Brand:
- TE Connectivity