- RS Stock No.:
- 164-7756
- Mfr. Part No.:
- 282191-2
- Brand:
- TE Connectivity
Available to back order for despatch 28.08.2024
Added
Price Each (In a Bag of 900)
Kr. 9,861
(exc. VAT)
Kr. 12,326
(inc. VAT)
Units | Per unit | Per Bag* |
900 + | Kr. 9,861 | Kr. 8 874,90 |
*price indicative |
- RS Stock No.:
- 164-7756
- Mfr. Part No.:
- 282191-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 3 |
Gender | Female |
Series | Junior Power Timer |
Colour | Grey |
Height | 24.5mm |
Width | 30.4mm |
Housing Material | Nylon |
Depth | 38.2mm |
- RS Stock No.:
- 164-7756
- Mfr. Part No.:
- 282191-2
- Brand:
- TE Connectivity