- RS Stock No.:
- 179-2009
- Mfr. Part No.:
- 98819-1021
- Brand:
- Molex
Available to back order for despatch 27.09.2024
Added
Price Each (In a Pack of 50)
Kr. 3,665
(exc. VAT)
Kr. 4,581
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | Kr. 3,665 | Kr. 183,25 |
500 - 950 | Kr. 2,999 | Kr. 149,95 |
1000 + | Kr. 2,917 | Kr. 145,85 |
*price indicative |
- RS Stock No.:
- 179-2009
- Mfr. Part No.:
- 98819-1021
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
Specifications
Attribute | Value |
---|---|
Type | UCC Receptacle |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Colour | Black |
Termination Method | Crimp |
Height | 13.1mm |
Width | 17.4mm |
Housing Material | PET |
Depth | 24.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series Number | 98819 |