TE Connectivity, HDSCS Automotive Connector Female Black Plug-in 2 Way Crimp Termination
- RS Stock No.:
- 183-9147
- Mfr. Part No.:
- 1-1703839-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 137,75
(exc. VAT)
Kr. 172,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 220 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 22 September 2026
- Plus 600 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 27,55 | Kr. 137,75 |
| 50 - 95 | Kr. 25,352 | Kr. 126,76 |
| 100 + | Kr. 23,132 | Kr. 115,66 |
*price indicative
- RS Stock No.:
- 183-9147
- Mfr. Part No.:
- 1-1703839-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Number of Contacts | 2 | |
| Sub Type | Tab Housing | |
| Current | 40A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Series | HDSCS | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP67, IP6K9K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU ELV, EU RoHS | |
| Height | 19mm | |
| Depth | 47.1mm | |
| Width | 27.6mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Number of Contacts 2 | ||
Sub Type Tab Housing | ||
Current 40A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Series HDSCS | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP67, IP6K9K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU ELV, EU RoHS | ||
Height 19mm | ||
Depth 47.1mm | ||
Width 27.6mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Plating Tin | ||
RoHS Status: Exempted
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
Related links
- TE Connectivity, HDSCS Automotive Connector Female Black Plug-in 2 Way Crimp Termination 1-1703839-1
- TE Connectivity, HDSCS Automotive Connector Female Black Cable 8 Way Crimp Termination
- TE Connectivity, HDSCS Automotive Connector Female Black Cable 10 Way Crimp Termination
- TE Connectivity, HDSCS Automotive Connector Female Black Flange 4 Way Crimp Termination
- TE Connectivity, HDSCS Automotive Connector Female Black Cable 7 Way Crimp Termination
- TE Connectivity, HDSCS Automotive Connector Female Black Flange 2 Way Crimp Termination
- TE Connectivity, HDSCS Automotive Connector Female Black Plug-in 6 Way Crimp Termination
- TE Connectivity, HDSCS Automotive Connector Female Black Plug-in 8 Way Crimp Termination