- RS Stock No.:
- 195-5841
- Mfr. Part No.:
- ATM13-4P-BM03
- Brand:
- Amphenol Industrial
270 In stock for same day dispatch
Added
Price Each (In a Box of 30)
Kr. 86,09
(exc. VAT)
Kr. 107,61
(inc. VAT)
Units | Per unit | Per Box* |
30 + | Kr. 86,09 | Kr. 2 582,70 |
*price indicative |
- RS Stock No.:
- 195-5841
- Mfr. Part No.:
- ATM13-4P-BM03
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
4 Position Right Angle Flange Mount PCB Receptacle, Gray, Tin Plated Contacts Included
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Flange Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 34.6mm |
Width | 40.7mm |
Housing Material | Thermoplastic |
Depth | 39.7mm |
Series Number | ATM13 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |