ITT Cannon, IT Automotive Connector Female Black Clip 2 Way Wire Termination
- RS Stock No.:
- 252-4358
- Mfr. Part No.:
- IT04-2P-004-N
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 22,98
(exc. VAT)
Kr. 28,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 244 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 11,49 | Kr. 22,98 |
| 10 - 18 | Kr. 10,065 | Kr. 20,13 |
| 20 - 48 | Kr. 9,15 | Kr. 18,30 |
| 50 + | Kr. 8,18 | Kr. 16,36 |
*price indicative
- RS Stock No.:
- 252-4358
- Mfr. Part No.:
- IT04-2P-004-N
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Automotive Connector | |
| Number of Contacts | 2 | |
| Sub Type | Plug | |
| Termination Type | Wire | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Clip | |
| Series | IT | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP6K9K, IP68, IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 46.4mm | |
| Depth | 17.6mm | |
| Standards/Approvals | RoHS | |
| Width | 17.4mm | |
| Housing Material | Glass Filled Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver, Nickel, Gold Flash | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Automotive Connector | ||
Number of Contacts 2 | ||
Sub Type Plug | ||
Termination Type Wire | ||
Current 13A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Clip | ||
Series IT | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP6K9K, IP68, IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 46.4mm | ||
Depth 17.6mm | ||
Standards/Approvals RoHS | ||
Width 17.4mm | ||
Housing Material Glass Filled Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Silver, Nickel, Gold Flash | ||
- COO (Country of Origin):
- CN
The ITT Cannon IT04 series 2 way receptacle without end cap has grey color include E-Seal (reduced diameter seal) are used for receptacle connector for housing.
Environmentally sealed
Harsh environment
Cost-effective
Related links
- ITT Cannon, IT Automotive Connector Female Black Clip 2 Way Wire Termination IT04-2P-004-N
- ITT Cannon, IT Automotive Connector Female Black Clip 2 Way Wire Termination
- ITT Cannon, IT Automotive Connector Female Black Clip 2 Way Wire Termination IT04-2P-004
- ITT Cannon, IT Automotive Connector Female Black Clip 6 Way Wire Termination
- ITT Cannon, IT Automotive Connector Female Black Clip 3 Way Wire Termination
- ITT Cannon, IT Automotive Connector Female Black Clip 2 Way Wire Termination IT04-2P-006-N
- ITT Cannon, IT Automotive Connector Male Black Clip 2 Way Wire Termination
- ITT Cannon, IT Automotive Connector Female Black Clip 2 Way Wire Termination IT04-2P-006