ITT Cannon, IT Automotive Connector Male Black Clip 4 Way Wire Termination
- RS Stock No.:
- 252-4418
- Mfr. Part No.:
- IT06-4S-004
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 43,72
(exc. VAT)
Kr. 54,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 140 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 21,86 | Kr. 43,72 |
| 10 - 18 | Kr. 19,16 | Kr. 38,32 |
| 20 - 48 | Kr. 17,215 | Kr. 34,43 |
| 50 + | Kr. 15,675 | Kr. 31,35 |
*price indicative
- RS Stock No.:
- 252-4418
- Mfr. Part No.:
- IT06-4S-004
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Automotive Connector | |
| Termination Type | Wire | |
| Number of Contacts | 4 | |
| Sub Type | Plug | |
| Gender | Male | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Clip | |
| Series | IT | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP67, IP68, IP6K9K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 20.3mm | |
| Height | 34mm | |
| Depth | 19.3mm | |
| Housing Material | Glass Filled Polyamide | |
| Contact Plating | Gold Flash, Nickel, Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Automotive Connector | ||
Termination Type Wire | ||
Number of Contacts 4 | ||
Sub Type Plug | ||
Gender Male | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Clip | ||
Series IT | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP67, IP68, IP6K9K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 20.3mm | ||
Height 34mm | ||
Depth 19.3mm | ||
Housing Material Glass Filled Polyamide | ||
Contact Plating Gold Flash, Nickel, Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The ITT Cannon IT06 series of 4 way plug with end cap has black color include N-Seal (larger diameter seal) are used for plug connector for housing.
Environmentally sealed
Harsh environment
Cost-effective
Related links
- ITT Cannon, IT Automotive Connector Male Black Clip 4 Way Wire Termination
- ITT Cannon, IT Automotive Connector Male Black Clip 4 Way Wire Termination IT06-4S-004-N
- ITT Cannon, IT Automotive Connector Male Black Clip 4 Way Wire Termination IT06-4S-004
- ITT Cannon, IT Automotive Connector Male Black Clip 4 Way Wire Termination IT06-4S-006
- ITT Cannon, IT Automotive Connector Male Black Clip 4 Way Wire Termination IT06-4S-006-N
- ITT Cannon, IT Automotive Connector Male Grey Clip 4 Way Wire Termination
- ITT Cannon, IT Automotive Connector Male Grey Clip 4 Way Wire Termination IT06-4S-000
- ITT Cannon, IT Automotive Connector Male Grey Clip 4 Way Wire Termination IT06-4S-002