TE Connectivity Automotive Connector Female 27 Way
- RS Stock No.:
- 265-9144
- Mfr. Part No.:
- 2297813-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
Kr. 545,00
(exc. VAT)
Kr. 681,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 8 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 545,00 |
| 2 - 4 | Kr. 515,49 |
| 5 - 9 | Kr. 489,17 |
| 10 - 19 | Kr. 475,22 |
| 20 + | Kr. 463,09 |
*price indicative
- RS Stock No.:
- 265-9144
- Mfr. Part No.:
- 2297813-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 27 | |
| Sub Type | Fuse Holder | |
| Current | 40A | |
| Gender | Female | |
| Number of Rows | 2 | |
| IP Rating | IP6K7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 27 | ||
Sub Type Fuse Holder | ||
Current 40A | ||
Gender Female | ||
Number of Rows 2 | ||
IP Rating IP6K7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity power distribution unit is a fuse holder and relay holder device. This power distribution unit support MINI ATM fuse. This product is compatible with relay type ISO Mini structure.
IP67 degree of protection
3 relay maximum
6 fuse maximum
Related links
- TE Connectivity Automotive Connector Female 27 Way 2297813-3
- TE Connectivity Automotive Connector Female Green Cable 39 Way Wire Termination
- TE Connectivity, 237778 Automotive Connector Female Green Wire 36 Way Cable Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Female Automotive Connector Housing 5 Way Crimp Termination
- TE Connectivity Automotive Connector Female Grey Cable 3 Way 2-967642-1
- TE Connectivity Automotive Connector Female Grey Cable 3 Way Crimp Termination 1717696-2
- TE Connectivity Automotive Connector Female Green Cable 39 Way Wire Termination 5-2208684-3
- TE Connectivity Automotive Connector Female Black Cable 5 Way Crimp Termination