- RS Stock No.:
- 690-9811
- Mfr. Part No.:
- IL-AG5-30S-D3C1
- Brand:
- JAE
1203 In stock for same day dispatch
Added
Price Each
Kr. 21,56
(exc. VAT)
Kr. 26,95
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 21,56 |
10 - 99 | Kr. 19,47 |
100 + | Kr. 17,60 |
- RS Stock No.:
- 690-9811
- Mfr. Part No.:
- IL-AG5-30S-D3C1
- Brand:
- JAE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Socket Housing 2 Row Standard socket contact
Note
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Specifications
Attribute | Value |
---|---|
Type | Socket Housing |
Number of Contacts | 30 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Series | IL-AG5 |
Colour | Yellow |
Height | 16.6mm |
Width | 46.7mm |
Housing Material | PBT |
Depth | 24.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |