Amphenol Industrial, AT Automotive Connector Male Grey Cable 6 Way Crimp Termination AT06-6S

Bulk discount available

Subtotal (1 unit)*

Kr. 20,59

(exc. VAT)

Kr. 25,74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9Kr. 20,59
10 - 99Kr. 18,76
100 +Kr. 17,05

*price indicative

RS Stock No.:
696-4193
Distrelec Article No.:
144-03-253
Mfr. Part No.:
AT06-6S
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Sub Type

Power Connector

Termination Type

Crimp

Number of Contacts

6

Current

13A

Gender

Male

Number of Rows

4

Mount Type

Cable

Series

AT

Colour

Grey

Cord Included

No

IP Rating

IP67

Minimum Operating Temperature

-55°C

Diameter

0.145in

Maximum Operating Temperature

125°C

Height

18.6mm

Depth

31.2mm

Width

18.18mm

Standards/Approvals

RoHS

Housing Material

Thermoplastic

AT Series Receptacles and Plugs


These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system

UV resistant thermoplastic shell

Copper alloy contacts

13 A current capacity

-55 to + 125° C operating temperature

UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors


Related links