- RS Stock No.:
- 841-1830
- Mfr. Part No.:
- 98822-1020
- Brand:
- Molex
Available to back order for despatch 30.09.2024
Added
Price Each (In a Pack of 5)
Kr. 6,408
(exc. VAT)
Kr. 8,01
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 6,408 | Kr. 32,04 |
*price indicative |
- RS Stock No.:
- 841-1830
- Mfr. Part No.:
- 98822-1020
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Crimp Housing |
Gender | Male |
Number of Rows | 1 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Series | NSCC |
Colour | White |
Termination Method | Crimp |
Height | 16.3mm |
Width | 18.4mm |
Depth | 41.1mm |
Housing Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Plating | Tin |
Series Number | 98822 |