- RS Stock No.:
- 841-1843
- Mfr. Part No.:
- 64334-0100
- Brand:
- Molex
211 In stock for same day dispatch
Added
Price Each
Kr. 95,26
(exc. VAT)
Kr. 119,08
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 95,26 |
10 - 49 | Kr. 68,20 |
50 + | Kr. 65,45 |
- RS Stock No.:
- 841-1843
- Mfr. Part No.:
- 64334-0100
- Brand:
- Molex
Legislation and Compliance
Product Details
CMC Hybrid Connector, PCB Headers
Molex Automotive Connector, 14V DC Maximum Voltage, Solder Terminals - CMC Series - 64334-0100
Keep your vehicle on the road with this automotive connector from Molex. The robust unit is designed to make a durable connection with engine control units, which helps to keep cars and buses running reliably. Its nylon resin housing resists wear and extreme temperatures up to +105°C to deliver an extended service life in harsh operating conditions. As you can load the unit with 32 circuits, you benefit from high packing density. This handy header is reusable, as you can safely mate it with a compatible part up to 20 times.
Features & Benefits
Polarised, so can't mate with a mismatched part
Colour keying assists with quick and easy installation
Low-resistance tin-plated contacts for optimal electrical conductivity
Colour keying assists with quick and easy installation
Low-resistance tin-plated contacts for optimal electrical conductivity
Applications
Marine industry
Automotive manufacturing
Agricultural equipment
Automotive manufacturing
Agricultural equipment
What type of terminals does this automotive connector have?
The header has solder terminals that ensure wires are securely attached, even in vibrating conditions.
Molex CMC Hybrid Connectors
Specifications
Attribute | Value |
---|---|
Type | Header |
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 4 |
Current Rating | 6 A, 12 A |
Mounting Type | Through Hole |
Series | CMC |
Colour | Black |
Termination Method | Solder |
Height | 24.9mm |
Width | 59.91mm |
Depth | 49mm |
Housing Material | PBT |
Contact Plating | Tin |
Maximum Operating Temperature | +105°C |
Series Number | 64334 |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |