Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410734
- RS Stock No.:
- 857-5751
- Mfr. Part No.:
- 1410734
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 339,70
(exc. VAT)
Kr. 424,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 38 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 339,70 |
*price indicative
- RS Stock No.:
- 857-5751
- Mfr. Part No.:
- 1410734
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Current | 3A | |
| Mount Type | Cable | |
| Colour | Blue, Brown | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 4.8mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 18.8mm | |
| Height | 18.8mm | |
| Standards/Approvals | EAC, RoHS | |
| Housing Material | Polyamide | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Number of Contacts 2 | ||
Gender Female | ||
Current 3A | ||
Mount Type Cable | ||
Colour Blue, Brown | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Diameter 4.8mm | ||
Maximum Operating Temperature 85°C | ||
Width 18.8mm | ||
Height 18.8mm | ||
Standards/Approvals EAC, RoHS | ||
Housing Material Polyamide | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 2-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight DEUTSCH DT06-2S Clip locking, with 1 LED, connected with Diode, cable length: 5 m
Related links
- Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410731
- Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410729
- Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410727
- Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410726
- Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410735
- Phoenix Contact Automotive Connector Female Blue, Brown Cable 2 Way Crimp Termination 1410724
- Phoenix Contact Cable Assembly Female Brown, Blue Cable 2 Way Crimp Termination 1410728
- Phoenix Contact Cable Assembly Female Brown, Blue Cable 2 Way Crimp Termination 1410732