Delphi, GT 150 Automotive Connector Male Black Cable 8 Way Crimp Termination 15326840
- RS Stock No.:
- 896-1969
- Mfr. Part No.:
- 15326840
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 329,81
(exc. VAT)
Kr. 412,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 32,981 | Kr. 329,81 |
| 100 - 490 | Kr. 30,007 | Kr. 300,07 |
| 500 + | Kr. 27,056 | Kr. 270,56 |
*price indicative
- RS Stock No.:
- 896-1969
- Mfr. Part No.:
- 15326840
- Brand:
- Delphi
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
| Brand | Delphi | |
| Product Type | Automotive Connector | |
| Number of Contacts | 8 | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | GT 150 | |
| Cord Included | No | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 43.4mm | |
| Height | 24.5mm | |
| Standards/Approvals | RoHS | |
| Width | 29.6mm | |
| Housing Material | Polyamide | |
| Contact Material | Tin Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Automotive Connector | ||
Number of Contacts 8 | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series GT 150 | ||
Cord Included No | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 43.4mm | ||
Height 24.5mm | ||
Standards/Approvals RoHS | ||
Width 29.6mm | ||
Housing Material Polyamide | ||
Contact Material Tin Brass | ||
Contact Plating Tin | ||
Delphi GT150 Sealed Male Automotive Connectors
The Delphi GT150 series of sealed automotive connectors have a 1.5mm blade width. These automotive connectors have silver interface plating which pass the SAE ® J2030 Heavy Duty Connector standard. The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C to -125°C.
Delphi GT150 Series Automotive Connectors
Related links
- Delphi, GT 150 Automotive Connector Female Black Cable 8 Way Crimp Termination 15326835
- Delphi, GT 150 Automotive Connector Male Black Cable 3 Way Crimp Termination 13519049
- Delphi, GT 150 Automotive Connector Male Black Cable 14 Way Crimp Termination 15326861
- Delphi, GT 150 Automotive Connector Male Black Cable 2 Way Crimp Termination 13510099
- Delphi, GT 150 Automotive Connector Male Black Cable 10 Way Crimp Termination 15326847
- Delphi, Metri-Pack 150 Automotive Connector Male Black Cable 8 Way Crimp Termination 12047931
- Delphi, GT 150 Automotive Connector Male Black Cable 6 Way Crimp Termination 15397579
- Delphi, GT 150 Automotive Connector Male Black Cable 4 Way Crimp Termination 15487755