- RS Stock No.:
- 909-7306
- Mfr. Part No.:
- 1355206-1
- Brand:
- TE Connectivity
23 In stock for same day dispatch
Added
Price Each
Kr. 76,56
(exc. VAT)
Kr. 95,70
(inc. VAT)
Units | Per unit |
1 + | Kr. 76,56 |
- RS Stock No.:
- 909-7306
- Mfr. Part No.:
- 1355206-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 3 |
Mounting Type | Plug-In |
Series | Junior Power Timer |
Colour | Black |
Height | 18.2mm |
Width | 26.2mm |
Depth | 26.5mm |
Housing Material | PBT |
- RS Stock No.:
- 909-7306
- Mfr. Part No.:
- 1355206-1
- Brand:
- TE Connectivity