Littelfuse Chassis Mount Automotive Relay, 24V dc Coil Voltage
- RS Stock No.:
- 905-8825
- Mfr. Part No.:
- 880088
- Brand:
- Littelfuse
6 In stock for same day dispatch
Price Each
Kr. 3 817,93
(exc. VAT)
Kr. 4 772,41
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 3 817,93 |
5 - 9 | Kr. 3 676,74 |
10 + | Kr. 3 546,87 |
- RS Stock No.:
- 905-8825
- Mfr. Part No.:
- 880088
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
HD Series Bi-Stable Relay, Remote Switch
The HD series Bi-Stable relay is a remotely operated disconnect for high amperage vehicle circuits. It is rated to 300 A continuous and 1500 A inrush for 10 seconds. The Bi-Stable (latched) operation of the device is extremely efficient drawing no current in the On or Off positions elimination continuous demand on the batteries.
It is sealed to IP67 allowing the unit to be placed outside the cab with the switch placed inside for operator control. This allows reduced use of heavy, costly copper cabling usually routed from the battery, to the cab then to the auxiliary loads. The switch is purchased separately and two relays are available for either 12 V or 24 V circuits.
It is sealed to IP67 allowing the unit to be placed outside the cab with the switch placed inside for operator control. This allows reduced use of heavy, costly copper cabling usually routed from the battery, to the cab then to the auxiliary loads. The switch is purchased separately and two relays are available for either 12 V or 24 V circuits.
Potential Applications
Heavy vehicles
Construction
Agriculture
Military
Mining
Agriculture
Construction
Agriculture
Military
Mining
Agriculture
Features and Benefits
Supports high-amp intermittent and continuous current loads
Eliminates routing of heavy gauge cables
Compact, rugged construction
Utilises industry standard Deutsch DT06-6S connector
Sealed to IP67/69K
Shock resistance: 10 G
Vibration resistance: 8 G
Operating temperature range: -50°C to +105°C
Eliminates routing of heavy gauge cables
Compact, rugged construction
Utilises industry standard Deutsch DT06-6S connector
Sealed to IP67/69K
Shock resistance: 10 G
Vibration resistance: 8 G
Operating temperature range: -50°C to +105°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Chassis Mount |
Terminal Type | Wire Lead |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -50°C |
Contact Material | Copper (Thread), Silver Alloy |