Durakool PCB Mount Automotive Relay, 12V dc Coil Voltage, 60A Switching Current, SPDT
- RS Stock No.:
- 915-6632
- Mfr. Part No.:
- DG81-7011-35-1012
- Brand:
- Durakool
Subtotal (1 unit)*
Kr.21 96
(exc. VAT)
Kr.27 45
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 11 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21,96 |
*price indicative
- RS Stock No.:
- 915-6632
- Mfr. Part No.:
- DG81-7011-35-1012
- Brand:
- Durakool
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
| Brand | Durakool | |
| Coil Voltage | 12V dc | |
| Coil Power | 800mW | |
| Coil Resistance | 180Ω | |
| Contact Configuration | SPDT | |
| Number of Poles | 1 | |
| Switching Current | 60A | |
| Maximum Switching Current DC | 60 A | |
| Maximum Switching Voltage DC | 16V dc | |
| Mounting Type | PCB Mount | |
| Terminal Type | PCB Pin | |
| Standards Met | RoHS Compliant | |
| Contact Material | AgSnOInO | |
| Minimum Operating Temperature | -30°C | |
| Series | DG81 | |
| Depth | 12.3mm | |
| Isolation Coil To Contact | 500V rms | |
| Maximum Operating Temperature | +85°C | |
| Life | 107Cycles | |
| Height | 13.8mm | |
| Length | 15.7mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 12V dc | ||
Coil Power 800mW | ||
Coil Resistance 180Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 60A | ||
Maximum Switching Current DC 60 A | ||
Maximum Switching Voltage DC 16V dc | ||
Mounting Type PCB Mount | ||
Terminal Type PCB Pin | ||
Standards Met RoHS Compliant | ||
Contact Material AgSnOInO | ||
Minimum Operating Temperature -30°C | ||
Series DG81 | ||
Depth 12.3mm | ||
Isolation Coil To Contact 500V rms | ||
Maximum Operating Temperature +85°C | ||
Life 107Cycles | ||
Height 13.8mm | ||
Length 15.7mm | ||
- COO (Country of Origin):
- CN
Willow Durakool DG81 Series Automotive Relays
Willow Durakool DG81 Series miniature automotive twin power relays feature a non-latching coil with a high expected life cycle. The DG81 series is available in a variety of coil voltages from 6 V dc to 24 V dc and has a SPDT contact configuration.
High switching current
Ideal for DC motor control
Ideal for DC motor control

Related links
- Durakool PCB Mount Automotive Relay 60A Switching Current, SPDT
- Durakool Plug In Automotive Relay 30A Switching Current, SPDT
- Durakool PCB Mount Automotive Relay 60A Switching Current, SPST
- Durakool PCB Mount Automotive Relay 45A Switching Current, SPDT
- Durakool PCB Mount Automotive Relay 90A Switching Current, SPDT
- Durakool PCB Mount Power Relay 60A Switching Current, SPDT
- Durakool PCB Mount Automotive Relay 90A Switching Current, SPST-NO
- Durakool PCB Mount Power Relay 100mA Switching Current, SPDT-C/O