REAN Products Aux Cable, 3ft NRA-TT 3FT-BLACK

Bulk discount available

Subtotal (1 box of 20 units)*

Kr. 695,68

(exc. VAT)

Kr. 869,60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
20 - 20Kr. 34,784Kr. 695,68
40 - 60Kr. 33,571Kr. 671,42
80 +Kr. 32,072Kr. 641,44

*price indicative

RS Stock No.:
253-5289
Mfr. Part No.:
NRA-TT 3FT-BLACK
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Length

3ft

COO (Country of Origin):
CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.

Title: NRA-TT

Connection Type: 4.4mm TT Bantam Jack

Available Lengths in feet: 1, 1.5, 2, 3, 4, 6

Available colors: Black, Blue, Green, Red

Cable O.D: 4.0mm

Jack: Brass with Nickel Plating

Housing: over-moulded PVC

Related links