Siemens Auxiliary Switch Block, 2 Contact, 1 NO/1 NC, 5ST3, 5ST3013-2
- RS Stock No.:
- 159-432
- Mfr. Part No.:
- 5ST3013-2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 684,00
(exc. VAT)
Kr. 855,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 684,00 |
*price indicative
- RS Stock No.:
- 159-432
- Mfr. Part No.:
- 5ST3013-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Switch Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 5ST3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 50V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Switch Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series 5ST3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 50V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- CN
The Siemens Auxiliary switch is designed for integration with miniature circuit breakers within the SENTRON series, featuring a voltage insulation rating of 50 V and a mechanical endurance of 10,000 operating cycles. With a compact dimension of 90 mm in height and a weight of 69 g, it ensures a practical installation experience while maintaining robust performance characteristics suitable for diverse applications.
Optimised for low power rating applications
Universal mounting for flexible installation
IP20 protection class for standard environmental protection
Maximum tightening torque of 1 Nm
Related links
- Siemens Auxiliary Switch Block 2 NC DIN Rail, 5ST3012-2
- Siemens Auxiliary Contact 1 NO/1 NC 100 mA 5ST3013-0XX01
- Siemens Auxiliary Switch Block 1 NO/1 NC Side 3KD9003-4
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 500V, 3RH1921-1DA11
- Siemens Auxiliary Switch Block 1 NO/1 NC Floor, 3LD9340-6C
- Siemens Auxiliary Switch Block 1 NO/1 NC 3KD9003-2
- Siemens Auxiliary Switch Block 1 NO/1 NC 3RA28141FW10
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On, 3RH29162DA11