Eaton Auxiliary Contact, 2 Contact, 2 CO, FI, Top Hat Rail, 0 pA, 262415 FIP-XAM002

Subtotal (1 unit)*

Kr. 528,53

(exc. VAT)

Kr. 660,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 528,53

*price indicative

RS Stock No.:
256-019
Mfr. Part No.:
262415 FIP-XAM002
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 CO

Series

FI

Contact Current

0pA

Mount Type

Top Hat Rail

Minimum Operating Temperature

-5°C

Operational Current Ie

500mA

Rated Insulation Voltage Ui

250V

Maximum Operating Temperature

40°C

Standards/Approvals

EN45545-2 IEC 61373 RoHS conform

RoHS Status: Exempted

COO (Country of Origin):
RS
The Eaton Auxiliary Contact is designed to enhance the functionality of residual current circuit breakers. With a compact build and precise specifications, it ensures reliable performance in demanding environments. Tailored for ease of installation, this product is ideal for professionals seeking dependable solutions in electrical distribution. The design prioritises user safety and compliance with international standards, providing peace of mind for all applications.

Compact dimensions facilitate easy integration into existing systems

Designed for maximum electrical safety and reliability

Robust construction ensures durability in challenging environments

User friendly installation instructions make setup straightforward

Meets stringent international compliance for enhanced user confidence

Versatile applicability across various electrical setups

Supports effective fault signal management for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy