Allen Bradley Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, 100K, Snap-On, 10 A, 690V, 100-KFA11E
- RS Stock No.:
- 502-288
- Distrelec Article No.:
- 302-25-996
- Mfr. Part No.:
- 100-KFA11E
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
Kr. 155,58
(exc. VAT)
Kr. 194,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 155,58 |
*price indicative
- RS Stock No.:
- 502-288
- Distrelec Article No.:
- 302-25-996
- Mfr. Part No.:
- 100-KFA11E
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 100K | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Mechanical Durability | 15000000Operations | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 12A | |
| Minimum Load | 2mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, UL, CSA, CCC, CE marked | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series 100K | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Mechanical Durability 15000000Operations | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 12A | ||
Minimum Load 2mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, UL, CSA, CCC, CE marked | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
700-K Series Auxiliary Contact Blocks
For use with the 700-K series of Compact Industrial Relays
Related links
- Allen Bradley Auxiliary Contact Block 1 NO/1 NC Snap-On 100-KFC11
- Allen Bradley Auxiliary Contact Block 1 NO/3 NC Snap-On 100-KFA13E
- Allen Bradley Auxiliary Contact Block 3 NO/1 NC Snap-On 100-KFA31Z
- Allen Bradley Auxiliary Contact Block 2 NC Snap-On 100-KFA02E
- Allen Bradley Auxiliary Contact Block 2 NC Snap-On 100-KFC02
- Allen Bradley Auxiliary Contact Block 4 NC Snap-On 100-KFA04E
- Allen Bradley Auxiliary Contact Block 2 NO Snap-On 690V, 100-KFA20E
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, 100-KFA22Z