WEG Auxiliary Contact Block, 2 Contact, 2 NC, ACBS, Side, 10 A, ACBS-02
- RS Stock No.:
- 122-0783
- Mfr. Part No.:
- ACBS-02
- Brand:
- WEG
Subtotal (1 unit)*
Kr. 122,18
(exc. VAT)
Kr. 152,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 122,18 |
*price indicative
- RS Stock No.:
- 122-0783
- Mfr. Part No.:
- ACBS-02
- Brand:
- WEG
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
| Brand | WEG | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | ACBS | |
| Contact Current | 10A | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series ACBS | ||
Contact Current 10A | ||
Mount Type Side | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BR
Left Side Auxiliary Contact Blocks - ACBS Series
Professional range of left side auxiliary contact blocks from the ACBS series. The blocks come with NO and NC contacts. Designed for use with the MPW range of contactors.
WEG Contactors
Related links
- WEG Auxiliary Contact Block 1 NO/1 NC Side 690V ac, ACBS-11
- WEG Auxiliary Contact Block 2 NC Side 690V ac, BLB-02 EN
- WEG Auxiliary Contact Block 2 NC Front 690V ac, BFC0-02
- WEG Auxiliary Contact Block 2 NC Front 690V ac, BFC025-02
- WEG Auxiliary Contact Block 2 NC Front 690V ac, BFC4-02
- WEG Auxiliary Contact Block 2 NC Front 690V ac, BFCA-02
- WEG Auxiliary Contact Block 2 NO Side 690V ac, ACBS-20
- WEG Auxiliary Contact Block 2 NC/2 NO Front 690V ac, BFC025-22