WEG Auxiliary Contact Block, 2 Contact, 2 NC, BFC025, Front, 10 A, 690V ac, BFC025-02

Subtotal (1 unit)*

Kr. 100,44

(exc. VAT)

Kr. 125,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 100,44

*price indicative

RS Stock No.:
122-0932
Mfr. Part No.:
BFC025-02
Brand:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC

Series

BFC025

Contact Current

10A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
BR

Front Auxiliary Contact Blocks - BFC Series


Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy