WEG Auxiliary Contact Block, 2 Contact, 2 NO, BFC025, Front, 10 A, 690V ac, BFC025-20
- RS Stock No.:
- 122-0934
- Mfr. Part No.:
- BFC025-20
- Brand:
- WEG
Subtotal (1 unit)*
Kr. 100,44
(exc. VAT)
Kr. 125,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 100,44 |
*price indicative
- RS Stock No.:
- 122-0934
- Mfr. Part No.:
- BFC025-20
- Brand:
- WEG
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
| Brand | WEG | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NO | |
| Series | BFC025 | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NO | ||
Series BFC025 | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BR
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
WEG Contactors
Related links
- WEG Auxiliary Contact Block 2 NC/2 NO Front 690V ac, BFC025-22
- WEG Auxiliary Contact Block 2 NC Front 690V ac, BFC025-02
- WEG Auxiliary Contact Block 1 NO/1 NC Front 690V ac, BFC025-11
- WEG Auxiliary Contact Block 2 NO Side 690V ac, ACBS-20
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BFB-20 EN
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BFC4-20
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BFCA-20
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BLB-20 EN