Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 5ST3, DIN Rail, 440V, 5ST3010-0HG
- RS Stock No.:
- 202-7252
- Mfr. Part No.:
- 5ST3010-0HG
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 350,06
(exc. VAT)
Kr. 437,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 350,06 |
*price indicative
- RS Stock No.:
- 202-7252
- Mfr. Part No.:
- 5ST3010-0HG
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 5ST3 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 440V | |
| Rated Insulation Voltage Ui | 440V | |
| Standards/Approvals | UL, CE, EAC, VDE, UKCA, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 5ST3 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 440V | ||
Rated Insulation Voltage Ui 440V | ||
Standards/Approvals UL, CE, EAC, VDE, UKCA, CCC | ||
- COO (Country of Origin):
- IN
The Siemens auxiliary current switch for miniature circuit breaker has already mountable. Its rated voltage range is 440V. It used IP20 class. Its maximum tightening torque is 0.5 N·m.
Its net weight is 66g
Its height is 110mm
Related links
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3012-0HG
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 230V ac, 5ST3010
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail, 5ST3010-2
- Siemens Auxiliary Contact 2 NO DIN Rail 5ST3021-0HG
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3013
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3015-2
- Siemens Fault Signalling 1 NO/1 NC DIN Rail 5ST3020-0HG
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail, 5ST3020-2