Siemens Auxiliary Contact, 2 Contact, 2 NC, 5ST3, DIN Rail, 5ST3015-2
- RS Stock No.:
- 328-433
- Mfr. Part No.:
- 5ST3015-2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 684,00
(exc. VAT)
Kr. 855,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 684,00 |
*price indicative
- RS Stock No.:
- 328-433
- Mfr. Part No.:
- 5ST3015-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | 5ST3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE EG-Konf. VDE UKCA EAC EPD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series 5ST3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE EG-Konf. VDE UKCA EAC EPD | ||
- COO (Country of Origin):
- CN
The Siemens Auxiliary current switch designed to enhance the functionality of compatible miniature circuit breakers and residual current circuit breakers with overcurrent protection. It includes a test button for verifying operational status.
IP20 protection
cross section ranges from 0.5mm sq to 2.5 mm sq
number of NC contacts 2
Related links
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3012-0HG
- Siemens Auxiliary Contact 2 NC DIN Rail 230V ac, 5ST3012
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3010-0HG
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3013
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 230V ac, 5ST3010
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail, 5ST3010-2
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail, 5ST3020-2
- Siemens Auxiliary Contact 2 NC 30V, 5ST3015