Siemens Auxiliary Contact, 2 Contact, 2 NC, 5ST3, 30V, 5ST3015

Subtotal (1 unit)*

Kr. 621,65

(exc. VAT)

Kr. 777,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 621,65

*price indicative

RS Stock No.:
225-8645
Mfr. Part No.:
5ST3015
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

5ST3

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

30V

Rated Insulation Voltage Ui

50V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Siemens SENTRON series auxiliary current switch for miniature circuit breaker 5SL, 5SY, 5SP has 2NC auxiliary contacts. It has width of 9mm, height of 110mm and depth of 70mm.

Rated operational voltage of 50V

IP20 rated

Operating temperature ranges between -25°C and 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy