Schneider Electric Auxiliary Contact Block, 1 Contact, 1 CO, GV7AB, DIN Rail, 5 A, 690V, GV7AB11
- RS Stock No.:
- 211-2534
- Mfr. Part No.:
- GV7AB11
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 381,64
(exc. VAT)
Kr. 477,05
(inc. VAT)
- RS Stock No.:
- 211-2534
- Mfr. Part No.:
- GV7AB11
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | GV7AB | |
| Mount Type | DIN Rail | |
| Contact Current | 5A | |
| Terminal Type | Screw Clamp Terminal | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Mounting Location | Inside the Circuit Breaker | |
| Operational Current Ie | 5A | |
| Minimum Load | 5mA | |
| Mechanical Durability | 50000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series GV7AB | ||
Mount Type DIN Rail | ||
Contact Current 5A | ||
Terminal Type Screw Clamp Terminal | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Mounting Location Inside the Circuit Breaker | ||
Operational Current Ie 5A | ||
Minimum Load 5mA | ||
Mechanical Durability 50000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive | ||
- COO (Country of Origin):
- FR
The Schneider Electric GV7AB series Auxiliary contact block used for fuse and circuit breaker protection.
Low level auxiliary contacts
Instantaneous contact operation
Related links
- Schneider Electric Auxiliary Contact Block 1 CO DIN Rail 250V, GAC0511
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LA1SK01
- Schneider Electric Auxiliary Contact Block 1 NO DIN Rail 24V, A9C15424
- Schneider Electric Auxiliary Contact Block 1 NO 690V, VZN12
- Schneider Electric Auxiliary Contact Block 1 NC Front 690V ac, LADN01
- Schneider Electric Auxiliary Contact Block 1 NC 6 A VZN06
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LADN116
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LA1KN11M