Schneider Electric Auxiliary Contact, 1 NO/1 NC, 5 A, 29452
- RS Stock No.:
- 247-1726
- Mfr. Part No.:
- 29452
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 381,64
(exc. VAT)
Kr. 477,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 39 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 381,64 |
*price indicative
- RS Stock No.:
- 247-1726
- Mfr. Part No.:
- 29452
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Contact Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric's standard auxiliary contact is used for breaker status monitoring and is compatible with various ComPact ranges. It has one NO-NC signal contacts composition.
Auxiliary contacts type low level
Mounting mode clip-on
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC Internal 690V, GV4AE11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Clip-on 110 V dc LV426950
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 250V, GAC0521
- Schneider Electric Auxiliary Contact 1 NO/1 NC Panel 5 A
- Schneider Electric Auxiliary Contact 1 NO/1 NC LV480841
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V, LADT26
- Schneider Electric Auxiliary Contact 1 NO/1 NC 6 A LV429345
- Schneider Electric Auxiliary Contact 1 NO/1 NC 6 A LV432605