Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, GAC0, Side, 5 A, 250V, GAC0521
- RS Stock No.:
- 243-9898
- Mfr. Part No.:
- GAC0521
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 448,56
(exc. VAT)
Kr. 560,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 448,56 |
*price indicative
- RS Stock No.:
- 243-9898
- Mfr. Part No.:
- GAC0521
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | GAC0 | |
| Mount Type | Side | |
| Contact Current | 5A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V | |
| Mechanical Durability | 1Mcycles | |
| Rated Insulation Voltage Ui | 500V | |
| Minimum Operating Temperature | -5°C | |
| Mounting Location | Right Side | |
| Operational Current Ie | 5A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series GAC0 | ||
Mount Type Side | ||
Contact Current 5A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V | ||
Mechanical Durability 1Mcycles | ||
Rated Insulation Voltage Ui 500V | ||
Minimum Operating Temperature -5°C | ||
Mounting Location Right Side | ||
Operational Current Ie 5A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-5 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Auxiliary Contact Blocks for Modular Contactors
Clip on signal contacts with a choice of contact types
Current shown is for Ith
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
Related links
- Schneider Electric Auxiliary Contact 2 NO Side 250V, GAC0531
- Schneider Electric Auxiliary Contact 1 NO/1 NC 250V, LUA1C11TQ
- Schneider Electric Auxiliary Contact 1 NO/1 NC Internal 690V, GV4AE11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front LA1SK11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 600V ac, LA1KN113
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9N26899W
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V, LADT26
- Schneider Electric Auxiliary Contact 1 NO/1 NC 12 A VZ7