Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, Gv4Ae, Internal, 5 A, 690V, GV4AE11

Subtotal (1 unit)*

Kr. 136,94

(exc. VAT)

Kr. 171,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 136,94

*price indicative

RS Stock No.:
221-1107
Mfr. Part No.:
GV4AE11
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

Gv4Ae

Contact Current

5A

Mount Type

Internal

Terminal Type

Spring Terminal

Pole and Throw Configuration

DPST

Contact Voltage

690V

Minimum Load

2mA

Operational Current Ie

5A

Mechanical Durability

40000Cycles

Rated Insulation Voltage Ui

690V

Standards/Approvals

IEC 60947-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14

COO (Country of Origin):
CN
The Schneider Electric TeSys GV4 auxiliary contact block, for motor circuit breakers GV4. It is plugged inside the circuit breaker, in the right-hand cavity for OF function, in the left-hand cavity for SD function, connection by spring terminals.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy